Image similar
Instrument lead
HELUDATA® PLTC UL13 OS 300
8 x
0.823 mm²
Yes (1)
4 x 2 x 0.823 mm²
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
10.10 mm
Black
100 m
8
Yes
11014705
PVC
Class B: Stranded, annealed, bare copper according to ASTM B3 and B8
-5 °C
+50 °C
-30 °C
+80 °C
11014705
Datasheet 2469658 HELU 11014705 Instrument lead HELUDATA® PLTC UL13 OS 300 4 x 2 x 0.823 mm² Black 100 m
User & Safety Instructions 2469658 HELU 11014705 Instrument lead HELUDATA® PLTC UL13 OS 300 4 x 2 x 0.823 mm² Black 100 m
The necessary accessories are required to use the article as described.