Image similar
Instrument lead
HELUDATA® PLTC UL13 OS 300
2 x
2.08 mm²
Yes (1)
1 x 2 x 2.08 mm²
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
8.50 mm
Black
100 m
8
Yes
11015254
PVC
Class B: Stranded, annealed, bare copper according to ASTM B3 and B8
-5 °C
+50 °C
-30 °C
+80 °C
11015254
Datasheet 2469659 HELU 11015254 Instrument lead HELUDATA® PLTC UL13 OS 300 1 x 2 x 2.08 mm² Black 100 m
User & Safety Instructions 2469659 HELU 11015254 Instrument lead HELUDATA® PLTC UL13 OS 300 1 x 2 x 2.08 mm² Black 100 m
The necessary accessories are required to use the article as described.