Image similar
Instrument lead
HELUDATA® EN50288-7 FIRE RES OS 500
2 x
1.5 mm²
Yes (1)
1 x 2 x 1.5 mm²
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
9.70 mm
Orange
100 m
7.5
Yes
Yes
11016430
LS0H
CU-strand, blank, multi-strand according to DIN VDE 0295 Cl.2 / IEC 60228 Cl.2
-10 °C
+90 °C
-30 °C
+90 °C
11016430
User & Safety Instructions 2469609 HELU 11016430 Instrument lead HELUDATA® EN50288-7 FIRE RES OS 500 1 x 2 x 1.5 mm² Orange 100 m
The necessary accessories are required to use the article as described.