• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 11016812 Instrument lead EN-50288-7 OSA 500 3 x 1 mm² Blue 100 m

Image similar
Product type
Instrument lead
No. of leads
3 x
Cross section (each core)
1 mm²
Cable features
Flame-retardant
incl. graduation (metres)
Cable type
EN-50288-7 OSA 500
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Instrument lead

Cable type

EN-50288-7 OSA 500

No. of leads

3 x

Cross section (each core)

1 mm²

Cross section

3 x 1 mm²

Cable features

Flame-retardant

incl. graduation (metres)

Outside Ø

12.20 mm

Factory colour

Blue

Content

100 m

Bend radius (no. of ODs for fixed installation)

10

Shielded

Yes

Manufacturer part #

11016812

Insulation material

PVC

Core layout

CU-strand, blank, multi-strand according to DIN VDE 0295 Cl.2 / IEC 60228 Cl.2

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Type

11016812

Documents & Downloads

Datasheet

Datasheet 2469595 HELU 11016812 Instrument lead EN-50288-7 OSA 500 3 x 1 mm² Blue 100 m

User & Safety Instructions

User & Safety Instructions 2469595 HELU 11016812 Instrument lead EN-50288-7 OSA 500 3 x 1 mm² Blue 100 m