• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 11017819 Sensor/actuator cable (pre-fab) straight, straight 16.00 m 1 pc(s)

Product type
Sensor/actuator cable (pre-fab)
Connector type
straight
straight
Connection side A
RJ45 IP67 plug 4+2 pin
Connection side B
RJ45 IP20 plug 4+2 pin
Cable length
16.00 m
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Topgiver® PVC 2DC10 encoder cable, pre-assembled

Our service for you

Technical specifications

  • Min Fixed temperature -20°C.
  • Max. Fixed temperature: +80 °C
  • Min Temperature, moving: -0 °C.
  • Max. Temperature, moving: +60 °C
  • Minimum radius of bend, laid fixed: 5x
  • Minimum bend radius, moving: 15x
Type

TOPGEBER® CONNECTING SYSTEMS PVC 2DC10 16.00 m

Product type

Sensor/actuator cable (pre-fab)

Connector type

straight

straight

Connection side A

RJ45 IP67 plug 4+2 pin

Connection side B

RJ45 IP20 plug 4+2 pin

Cable length

16.00 m

Jacket material

PVC

Outside Ø

6.95 mm

Factory colour

Green

Manufacturer part #

11017819

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3777762 HELU 11017819 Sensor/actuator cable (pre-fab) straight, straight 16.00 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3777762 HELU 11017819 Sensor/actuator cable (pre-fab) straight, straight 16.00 m 1 pc(s)

Description

Hints

OEM NO. 6FX5002-2DC10-1BG0

What kind of Sensor/Actuator Connectors are you looking for?