• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 11019440-100 Wire H07V2-K 1 x 2.50 mm² Black 100 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
2.50 mm²
Cable type
H07V2-K
Outside Ø
3.60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

2.50 mm²

Insulation material

PVC

Cable features

Flame-retardant

Cable type

H07V2-K

Outside Ø

3.60 mm

Nominal voltage

750 V

Manufacturer part #

11019440-100

Factory colour

Black

Core layout

Cu-Litze blank, feindrähtig nach DIN VDE 0295 Kl.5, BS 6360 cl.5, IEC 60228 cl.5, gem. UL-Std.758

Nominal voltage U0

450 V

Test voltage

2000 V

Cross section

1 x 2.50 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

11019440-100

Standards

UL;CSA;HAR;MTW;AWM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465893 HELU 11019440-100 Wire H07V2-K 1 x 2.50 mm² Black 100 m

Certificate

Certificate 2465893 HELU 11019440-100 Wire H07V2-K 1 x 2.50 mm² Black 100 m

Certificate 2465893 HELU 11019440-100 Wire H07V2-K 1 x 2.50 mm² Black 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.