Image similar
Wire
1 x
100 m
0.50 mm²
Polyvinyl chloride
H05V-K
2.50 mm
300 V
Yes
No
11025142-100
Transparent
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
No
500 V
2000 V
1 x 0.50 mm²
+70 °C
-5 °C
+80 °C
-30 °C
11025142-100
Datasheet 3342134 HELU 11025142-100 Wire H05V-K 1 x 0.50 mm² Transparent 100 m
User & Safety Instructions 3342134 HELU 11025142-100 Wire H05V-K 1 x 0.50 mm² Transparent 100 m
The necessary accessories are required to use the article as described.