• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 15097-1000 Wire LiFY 1 x 35 mm² Black 1000 m

Collection
Product type
Wire
No. of leads
1 x
Cross section (each core)
35 mm²
Cable type
LiFY
Outside Ø
11.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

1000 m

Cross section (each core)

35 mm²

Insulation material

Polyvinyl chloride

Cable features

highly flexible

Cable type

LiFY

Outside Ø

11.70 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

15097-1000

Factory colour

Black

Core layout

Copper stranded conductor, extra-fine strand

Sold per metre

No

Nominal voltage U0

450 V

Test voltage

3000 V

Cross section

1 x 35 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Type

15097-1000

Documents & Downloads

Datasheet

Datasheet 3037892 HELU 15097-1000 Wire LiFY 1 x 35 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 3037892 HELU 15097-1000 Wire LiFY 1 x 35 mm² Black 1000 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.