
Technical specifications
- Product type
Wire
- No. of leads
1 G
- Content
Sold per metre
- Cross section (each core)
16 mm²
- Insulation material
Polyvinyl chloride
- Cable features
highly flexible
- Cable type
LiFY
- Outside Ø
8.80 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
15137
- Factory colour
Green
Yellow
- Core layout
Copper stranded conductor, extra-fine strand
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
3000 V
- Cross section
1 G 16 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Type
LIFY
Documents & Downloads
Datasheet
Datasheet 1524609 HELU 15137 Wire LiFY 1 G 16 mm² Green, Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 1524609 HELU 15137 Wire LiFY 1 G 16 mm² Green, Yellow Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 36.28*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























