Image similar
Wire
1 x
100 m
1 mm²
PVC
Flame-retardant
highly flexible
LiFY
2.5 mm
300 V
Yes
No
15606-100
Grey
Cu-blank, fine
No
500 V
2.5 kV
1 x 1 mm²
Yes
+80 °C
-15 °C
15606-100
DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Datasheet 3163947 HELU 15606-100 Wire LiFY 1 x 1 mm² Grey 100 m
User & Safety Instructions 3163947 HELU 15606-100 Wire LiFY 1 x 1 mm² Grey 100 m
The necessary accessories are required to use the article as described.