Image similar
Wire
1 x
500 m
2.50 mm²
PVC
Flame-retardant
highly flexible
LiFY
3.8 mm
450 V
Yes
No
15803-500
Blue
Cu-strand blank, fine-wired
No
750 V
3 kV
1 x 2.50 mm²
Yes
+80 °C
-15 °C
15803-500
DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (conforms DIN VDE 0472 part 804 test type B)
Datasheet 3038461 HELU 15803-500 Wire LiFY 1 x 2.50 mm² Blue 500 m
User & Safety Instructions 3038461 HELU 15803-500 Wire LiFY 1 x 2.50 mm² Blue 500 m
The necessary accessories are required to use the article as described.