• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 15990-500 Data transfer cable LifYCY 5 x 2 x 0.2 mm² Grey 500 m

Image similar
Product type
Data transfer cable
No. of leads
10 x
Cross section (each core)
0.2 mm²
Cable features
PVC coating
highly flexible
paired
Shielded
incl. graduation (metres)
largely oil-resistant
Flame-retardant
Cable type
LifYCY
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

LifYCY

No. of leads

10 x

Cross section (each core)

0.2 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

5 x 2 x 0.2 mm²

Cable features

PVC coating

highly flexible

paired

Shielded

incl. graduation (metres)

largely oil-resistant

Flame-retardant

Outside Ø

7.90 mm

Factory colour

Grey

Content

500 m

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

15990-500

Insulation material

PVC

Wire ID code

Complies with DIN 47100

Core layout

Plain Cu braid, super fine wire (0.05 mm single wire diameter)

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Peak operating voltage

350 V

Type

15990-500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042107 HELU 15990-500 Data transfer cable LifYCY 5 x 2 x 0.2 mm² Grey 500 m