

Data transfer cable
LiYCY
1 x
0.5 mm²
1 x 0.5 mm²
Shielded
Oil-resistant
Flame-retardant
3.5 mm
Grey
500 m
5
10
Yes
16001-500
PVC
Core identification according to DIN 47100, color without color repetition from 45. Lead
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
500 m
TRONIC-CY (LiY-CY) 1x0,5 GR
User & Safety Instructions 2826663 HELU 16001-500 Data transfer cable LiYCY 1 x 0.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.