

Data transfer cable
20 x
0.75 mm²
20 x 0.75 mm²
Shielded
Flame-retardant
13.6 mm
Grey
500 m
5
10
No
Yes
16038-500
PVC
Core identification according to DIN 47100, color without color repetition from 45. Lead
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
500 m
TRONIC-CY (LiY-CY) 20x0,75 GR
User & Safety Instructions 2825804 HELU 16038-500 Data transfer cable 20 x 0.75 mm² Grey 500 m
The necessary accessories are required to use the article as described.