• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 16500-100 Data transfer cable 2 x 1.5 mm² Grey 100 m

EAN:
Part number:
Item no:
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Cable features
Shielded
Flame-retardant
Cross section
2 x 1.5 mm²
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 88 kg/km
Product type

Data transfer cable

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

7 mm

Factory colour

Grey

Content

100 m

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Sold per metre

No

Shielded

Yes

Manufacturer part #

16500-100

Insulation material

PVC

Wire ID code

Core identification according to DIN 47100, color without color repetition from 45. Lead

Insulation

PVC

Core layout

Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Certification marks

EAC

Max. length sold by the metre

100 m

Type

TRONIC-CY (LiY-CY) 2x1,5 GR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826055 HELU 16500-100 Data transfer cable 2 x 1.5 mm² Grey 100 m

Description

For flexible use with free movement without tensile stress and without forced movement in dry, damp and wet rooms, but not outdoors, as control and signal lines in the milliampere range for computing systems, control and regulation devices, scales etc. Particularly suitable for subminiature connectors, electronic devices etc. due to extremely small external Ø. These copper-shielded cables are well suited for interference-free data and signal transmission. EMC = electromagnetic compatibility; to optimize the EMC properties, we recommend that copper braid contacts are made on both sides and over a wide area.

This text is machine translated.