• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 17002-500 Data transfer cable LiYCY 3 x 2 x 0.5 mm² Grey 500 m

Product type
Data transfer cable
No. of leads
6 x
Cross section (each core)
0.5 mm²
Cable features
PVC coating
Flexible
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Cable type
LiYCY
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

LiYCY

No. of leads

6 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

3 x 2 x 0.5 mm²

Cable features

PVC coating

Flexible

incl. graduation (metres)

Flame-retardant

largely oil-resistant

Shielded

Outside Ø

8.20 mm

Factory colour

Grey

Content

500 m

Test voltage

Wire/wire 1200 V
Wire/shield 800 V

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

17002-500

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Plain Cu braid, class 5, fine wire from 0.5 mm2. 0.14 mm² = 18x0.1 mm. 0.25 mm² = 14x0.15 mm. 0.34 mm² = 7x0.25 mm

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

80 °C

Certification marks

In accordance with DIN VDE 0812 and 0814;EAC

Peak operating voltage

350 V

Type

17002-500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3041945 HELU 17002-500 Data transfer cable LiYCY 3 x 2 x 0.5 mm² Grey 500 m