

Data transfer cable
24 x
0.5 mm²
Yes (1)
12 x 2 x 0.5 mm²
Shielded
Flame-retardant
14.8 mm
Grey
500 m
5
10
No
Yes
17008-500
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-30 °C
80 °C
EAC
500 m
PAAR-TRONIC-CY 12x2x0,5 GR
User & Safety Instructions 2825805 HELU 17008-500 Data transfer cable 12 x 2 x 0.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.