

Data transfer cable
16 x
0.75 mm²
Yes (1)
8 x 2 x 0.75 mm²
Shielded
Flame-retardant
14.8 mm
Grey
100 m
5
10
No
Yes
17017-100
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-30 °C
80 °C
EAC
100 m
PAAR-TRONIC-CY 8x2x0,75 GR
User & Safety Instructions 2825834 HELU 17017-100 Data transfer cable 8 x 2 x 0.75 mm² Grey 100 m
The necessary accessories are required to use the article as described.