• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 17020-500 Data transfer cable 16 x 2 x 0.75 mm² Grey 500 m

Product type
Data transfer cable
No. of leads
32 x
Cross section (each core)
0.75 mm²
Cable features
Shielded
Flame-retardant
Twisted pair cabling (part 1)
Yes (1)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 565 kg/km
Product type

Data transfer cable

No. of leads

32 x

Cross section (each core)

0.75 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

16 x 2 x 0.75 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

19 mm

Factory colour

Grey

Content

500 m

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Sold per metre

No

Shielded

Yes

Manufacturer part #

17020-500

Insulation material

PVC

Wire ID code

Core identification according to DIN 47100 (paired stranded), colored

Insulation

PVC

Core layout

Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

80 °C

Certification marks

EAC

Max. length sold by the metre

500 m

Type

PAAR-TRONIC-CY 16x2x0,75 GR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825734 HELU 17020-500 Data transfer cable 16 x 2 x 0.75 mm² Grey 500 m

Description

For flexible use with free movement without tensile stress and without forced movement in dry, damp and wet rooms, but not outdoors, as a control and signal cable for systems subject to interference radiation. Due to the thick braided shield, disturbances through parallel running wires are suppressed. Positive crosstalk attenuation values are achieved by the twisted pair. EMC = electromagnetic compatibility; to optimize the EMC properties, we recommend that copper braid contacts are made on both sides and over a wide area.

This text is machine translated.