

Data transfer cable
8 x
1 mm²
Yes (1)
4 x 2 x 1 mm²
Shielded
Flame-retardant
11 mm
Grey
100 m
500 V
300 V
5
10
No
Yes
17025-100
PVC
Wire identification according to DIN VDE 0293-334, black conductors with consecutive white digits
PVC
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-15 °C
80 °C
-40 °C
80 °C
EAC
100 m
PAAR-CY-OZ 4x2x1 GR
Datasheet 2825790 HELU 17025-100 Data transfer cable 4 x 2 x 1 mm² Grey 100 m
User & Safety Instructions 2825790 HELU 17025-100 Data transfer cable 4 x 2 x 1 mm² Grey 100 m
The necessary accessories are required to use the article as described.