• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 17035-100 Data transfer cable 3 x 2 x 1.5 mm² Grey 100 m

Product type
Data transfer cable
No. of leads
6 x
Cross section (each core)
1.5 mm²
Cable features
Shielded
Flame-retardant
Twisted pair cabling (part 1)
Yes (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 221 kg/km
Product type

Data transfer cable

No. of leads

6 x

Cross section (each core)

1.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

3 x 2 x 1.5 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

12.2 mm

Factory colour

Grey

Content

100 m

Nominal voltage (details)

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Sold per metre

No

Shielded

Yes

Manufacturer part #

17035-100

Insulation material

PVC

Wire ID code

Wire identification according to DIN VDE 0293-334, black conductors with consecutive white digits

Insulation

PVC

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Certification marks

EAC

Max. length sold by the metre

100 m

Type

PAAR-CY-OZ 3x2x1,5 GR

Documents & Downloads

Datasheet

Datasheet 2825775 HELU 17035-100 Data transfer cable 3 x 2 x 1.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 2825775 HELU 17035-100 Data transfer cable 3 x 2 x 1.5 mm² Grey 100 m

Description

For flexible use with free movement without tensile stress and without forced movement in dry, damp and wet rooms, but not outdoors, as connecting line in measurement, control, and signal technology as well as in electronics. Further use in pulse and data technology This type has proven itself especially in applications where high electromagnetic radiation is present, for example, through neighboring cables. EMC = electromagnetic compatibility; to optimize the EMC properties, we recommend that copper braid contacts are made on both sides and over a wide area.

This text is machine translated.