

Data transfer cable
4 x
1.5 mm²
Yes (1)
2 x 2 x 1.5 mm²
Shielded
Flame-retardant
11.3 mm
Grey
100 m
5
10
No
Yes
17054-100
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-30 °C
80 °C
EAC
100 m
PAAR-TRONIC-CY 2x2x1,5 GR
User & Safety Instructions 2825938 HELU 17054-100 Data transfer cable 2 x 2 x 1.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.