

Data transfer cable
6 x
1.5 mm²
Yes (1)
3 x 2 x 1.5 mm²
Shielded
Oil-resistant
Flame-retardant
11.9 mm
Grey
500 m
5
10
Yes
17055-500
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-30 °C
80 °C
EAC
500 m
PAAR-TRONIC-CY 3x2x1,5 GR
User & Safety Instructions 2826544 HELU 17055-500 Data transfer cable 3 x 2 x 1.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.