• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 18059-500 Data transfer cable LiYY 4 x 0.34 mm² Grey 500 m

Image similar
Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable features
PVC coating
Flexible
incl. graduation (metres)
largely oil-resistant
Flame-retardant
Cable type
LiYY
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

LiYY

No. of leads

4 x

Cross section (each core)

0.34 mm²

Twisted pair cabling (part 1)

No (0)

Cross section

4 x 0.34 mm²

Cable features

PVC coating

Flexible

incl. graduation (metres)

largely oil-resistant

Flame-retardant

Outside Ø

4.80 mm

Factory colour

Grey

Content

500 m

Test voltage

2000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

18059-500

Insulation material

PVC

Wire ID code

DIN 47100 without color repetition

Core layout

Plain copper wire, 7x0.25 mm

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

In accordance with DIN VDE 0812, EAC

Peak operating voltage

500 V

Type

18059-500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040802 HELU 18059-500 Data transfer cable LiYY 4 x 0.34 mm² Grey 500 m