Image similar
Data transfer cable
LiYY
7 x
0.34 mm²
No (0)
7 x 0.34 mm²
PVC coating
Flexible
incl. graduation (metres)
largely oil-resistant
Flame-retardant
5.90 mm
Grey
500 m
2000 V
4
7.5
Yes
No
No
No
18062-500
PVC
DIN 47100 without color repetition
Plain copper wire, 7x0.25 mm
Yes
-5 °C
+80 °C
-40 °C
+80 °C
In accordance with DIN VDE 0812, EAC
500 V
18062-500
User & Safety Instructions 3042442 HELU 18062-500 Data transfer cable LiYY 7 x 0.34 mm² Grey 500 m
The necessary accessories are required to use the article as described.