• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 18093-100 Data transfer cable 12 x 0.5 mm² Grey 100 m

Product type
Data transfer cable
No. of leads
12 x
Cross section (each core)
0.5 mm²
Cable features
Unshielded
Flame-retardant
Cross section
12 x 0.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 135 kg/km
Product type

Data transfer cable

No. of leads

12 x

Cross section (each core)

0.5 mm²

Cross section

12 x 0.5 mm²

Cable features

Unshielded

Flame-retardant

Outside Ø

8.9 mm

Factory colour

Grey

Content

100 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Sold per metre

No

Shielded

No

Manufacturer part #

18093-100

Insulation material

PVC

Wire ID code

Core identification according to DIN 47100, color without color repetition from 45. Lead

Insulation

PVC

Core layout

Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Certification marks

EAC

Max. length sold by the metre

100 m

Type

TRONIC (LiYY) 12x0,5 GR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826004 HELU 18093-100 Data transfer cable 12 x 0.5 mm² Grey 100 m

Description

For flexible use with free movement without tensile stress and without forced movement in dry, damp and wet rooms, but not in the open. For use where constructive or structural measures in the external diameter make the smallest possible control and signal cables necessary; in machine, tool and system construction, as well as in electronics. In addition in computer systems, scales, as well as in measurement and control technology.

This text is machine translated.