

Data transfer cable
2 x
1.5 mm²
2 x 1.5 mm²
Unshielded
Flame-retardant
6.8 mm
Grey
100 m
4
7.5
No
No
18112-100
PVC
Core identification according to DIN 47100, color without color repetition from 45. Lead
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
100 m
TRONIC (LiYY) 2x1,5 GR
User & Safety Instructions 2826119 HELU 18112-100 Data transfer cable 2 x 1.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.