Image similar
Data transfer cable
LiYY
8 x
0.14 mm²
Yes (1)
4 x 2 x 0.14 mm²
Yes (1)
PVC coating
Flexible
incl. graduation (metres)
Flame-retardant
largely oil-resistant
5.50 mm
Grey
1000 m
1200
4
7.5
Yes
No
No
No
19004-1000
PVC
DIN 47100
Plain copper
Yes
-5 °C
+80 °C
-30 °C
+80 °C
In accordance with DIN VDE 0812 and 0814;EAC
350 V
19004-1000
User & Safety Instructions 3040387 HELU 19004-1000 Data transfer cable LiYY 4 x 2 x 0.14 mm² Grey 1000 m
The necessary accessories are required to use the article as described.