

Data transfer cable
4 x
0.34 mm²
Yes (1)
2 x 2 x 0.34 mm²
Unshielded
Oil-resistant
Flame-retardant
6.1 mm
Grey
500 m
4
7.5
No
19068-500
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-30 °C
80 °C
EAC
500 m
PAAR-TRONIC 2x2x0,34 GR
User & Safety Instructions 2826514 HELU 19068-500 Data transfer cable 2 x 2 x 0.34 mm² Grey 500 m
The necessary accessories are required to use the article as described.