• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 19072-100 Data transfer cable 2 x 2 x 0.5 mm² Grey 100 m

Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.5 mm²
Cable features
Unshielded
Flame-retardant
Twisted pair cabling (part 1)
Yes (1)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 51 kg/km
Product type

Data transfer cable

No. of leads

4 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

2 x 2 x 0.5 mm²

Cable features

Unshielded

Flame-retardant

Outside Ø

7.3 mm

Factory colour

Grey

Content

100 m

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Sold per metre

No

Shielded

No

Manufacturer part #

19072-100

Insulation material

PVC

Wire ID code

Core identification according to DIN 47100 (paired stranded), colored

Insulation

PVC

Core layout

Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

80 °C

Certification marks

EAC

Max. length sold by the metre

100 m

Type

PAAR-TRONIC 2x2x0,5 GR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826082 HELU 19072-100 Data transfer cable 2 x 2 x 0.5 mm² Grey 100 m

Description

This pair-stranded, all-shielded cable-chain cable can also be used where external high-frequency influences disturb the pulse transmission and is used for continuous flexible loads in machine and tool construction, in robotics and on permanently moving machine parts, for continuous use in multi-shift operation. The flexible PP-wire insulation and the cut and low adhesion PUR-outer sheath guarantee an optimum of service life and a very high economic efficiency. EMC = electromagnetic compatibility; to optimize the EMC properties, we recommend that copper braid contacts are made on both sides and over a wide area.

This text is machine translated.