Image similar
Drag chain cable
S-PAAR-TRONIC-C-PUR
8 x
0.25 mm²
8 x 0.25 mm²
7.70 mm
Grey
1000 m
350 V
1500 V
4
7.5
Yes
No
Yes
Yes
19104-1000
PP
Colour coded in accordance with DIN 47100 (pair stranding)
Cu-strand blank, fine-wired according to IEC 60228 cl.6
Yes
-30 °C
+70 °C
-40 °C
+70 °C
19104-1000
Datasheet 3040061 HELU 19104-1000 Drag chain cable S-PAAR-TRONIC-C-PUR 8 x 0.25 mm² Grey 1000 m
User & Safety Instructions 3040061 HELU 19104-1000 Drag chain cable S-PAAR-TRONIC-C-PUR 8 x 0.25 mm² Grey 1000 m
The necessary accessories are required to use the article as described.