Image similar
Drag chain cable
S-PAAR-TRONIC-C-PUR
10 x
0.25 mm²
10 x 0.25 mm²
8.60 mm
Grey
1000 m
350 V
1500 V
4
7.5
Yes
No
Yes
Yes
19105-1000
PP
Colour coded in accordance with DIN 47100 (pair stranding)
Cu-strand blank, fine-wired according to IEC 60228 cl.6
Yes
-30 °C
+70 °C
-40 °C
+70 °C
19105-1000
Datasheet 3040043 HELU 19105-1000 Drag chain cable S-PAAR-TRONIC-C-PUR 10 x 0.25 mm² Grey 1000 m
User & Safety Instructions 3040043 HELU 19105-1000 Drag chain cable S-PAAR-TRONIC-C-PUR 10 x 0.25 mm² Grey 1000 m
The necessary accessories are required to use the article as described.