Image similar
Drag chain cable
S-PAAR-TRONIC-C-PUR
2 x
0.75 mm²
2 x 0.75 mm²
6.50 mm
Grey
1000 m
350 V
1500 V
5
10
Yes
No
Yes
Yes
19128-1000
PP
Colour coded in accordance with DIN 47100 (pair stranding)
Cu-strand blank, fine-wired according to IEC 60228 cl.6
Yes
-30 °C
+70 °C
-40 °C
+70 °C
19128-1000
Datasheet 3040216 HELU 19128-1000 Drag chain cable S-PAAR-TRONIC-C-PUR 2 x 0.75 mm² Grey 1000 m
User & Safety Instructions 3040216 HELU 19128-1000 Drag chain cable S-PAAR-TRONIC-C-PUR 2 x 0.75 mm² Grey 1000 m
The necessary accessories are required to use the article as described.