• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 19139 Drag chain cable S-PAAR-TRONIC-C-PUR 6 x 1 mm² Grey 100 m

Image similar
Product type
Drag chain cable
No. of leads
6 x
Cross section (each core)
1 mm²
Cable type
S-PAAR-TRONIC-C-PUR
Cross section
6 x 1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cable type

S-PAAR-TRONIC-C-PUR

No. of leads

6 x

Cross section (each core)

1 mm²

Cross section

6 x 1 mm²

Outside Ø

10.50 mm

Factory colour

Grey

Content

100 m

Nominal voltage

350 V

Test voltage

1500 V

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

19139

Insulation material

PP

Wire ID code

Color-coded according to DIN 47100 (twisted pair)

Core layout

CU-strand bare, finely stranded according to IEC 60228 cl.6

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Type

19139

Documents & Downloads

Datasheet

Datasheet 2466973 HELU 19139 Drag chain cable S-PAAR-TRONIC-C-PUR 6 x 1 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 2466973 HELU 19139 Drag chain cable S-PAAR-TRONIC-C-PUR 6 x 1 mm² Grey 100 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.