
Image similar
Data transfer cable
LiYCY
5 x
0.14 mm²
No (0)
5 x 0.14 mm²
PVC coating
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Flexible
4.70 mm
Grey
1000 m
Wire/wire 1200 V
Wire/shield 800 V
5
10
Yes
No
No
Yes
20004-1000
PVC
DIN 47100 without color repetition
Plain copper wire, 18x0.10 mm
Yes
-5 °C
+80 °C
-40 °C
+80 °C
In accordance with DIN VDE 0812, EAC
350 V
20004-1000
User & Safety Instructions 3040391 HELU 20004-1000 Data transfer cable LiYCY 5 x 0.14 mm² Grey 1000 m
The necessary accessories are required to use the article as described.