
Image similar
Data transfer cable
LiYCY
14 x
0.14 mm²
No (0)
14 x 0.14 mm²
PVC coating
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Flexible
6.90 mm
Grey
500 m
Wire/wire 1200 V
Wire/shield 800 V
5
10
Yes
No
No
Yes
20010-500
PVC
DIN 47100 without color repetition
PVC
Plain copper wire, 18x0.10 mm
Yes
-5 °C
+80 °C
-40 °C
+80 °C
In accordance with DIN VDE 0812, EAC
350 V
20010-500
User & Safety Instructions 3042249 HELU 20010-500 Data transfer cable LiYCY 14 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.