

Data transfer cable
30 x
0.34 mm²
30 x 0.34 mm²
Shielded
Flame-retardant
12.6 mm
Grey
100 m
5
10
No
Yes
20071-100
PVC
Core identification according to DIN 47100, color without color repetition from 45. Lead
PVC
Cu-strand blank, 0.5 - 1.5 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
100 m
TRONIC-CY (LiY-CY) 30x0,34 GR
User & Safety Instructions 2825828 HELU 20071-100 Data transfer cable 30 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.