
HELU 21002-500 Data transfer cable LiYCY 2 x 2 x 0.14 mm² Grey 500 m
Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.14 mm²
Cable features
PVC coating
Flexible
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Cable type
LiYCY
EAN:
Part number:
Item no:
Technical specifications
- Product type
Data transfer cable
- Cable type
LiYCY
- No. of leads
4 x
- Cross section (each core)
0.14 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.14 mm²
- Cable features
PVC coating
Flexible
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
- Outside Ø
5.00 mm
- Factory colour
Grey
- Content
500 m
- Test voltage
Wire/wire 1200 V
Wire/shield 800 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
21002-500
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Plain Cu braid, class 5, fine wire from 0.5 mm2. 0.14 mm² = 18x0.1 mm. 0.25 mm² = 14x0.15 mm. 0.34 mm² = 7x0.25 mm
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In accordance with DIN VDE 0812 and 0814;EAC
- Peak operating voltage
350 V
- Type
21002-500
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3040822 HELU 21002-500 Data transfer cable LiYCY 2 x 2 x 0.14 mm² Grey 500 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













