
Image similar
Data transfer cable
LiYCY
12 x
0.14 mm²
Yes (1)
6 x 2 x 0.14 mm²
PVC coating
Flexible
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
7.20 mm
Grey
1000 m
Wire/wire 1200 V
Wire/shield 800 V
5
10
Yes
No
No
Yes
21006-1000
PVC
DIN 47100
Plain Cu braid, class 5, fine wire from 0.5 mm2. 0.14 mm² = 18x0.1 mm. 0.25 mm² = 14x0.15 mm. 0.34 mm² = 7x0.25 mm
Yes
-5 °C
+80 °C
-30 °C
+80 °C
In accordance with DIN VDE 0812 and 0814;EAC
350 V
21006-1000
User & Safety Instructions 3040073 HELU 21006-1000 Data transfer cable LiYCY 6 x 2 x 0.14 mm² Grey 1000 m
The necessary accessories are required to use the article as described.