

Data transfer cable
4 x
0.25 mm²
Yes (1)
2 x 2 x 0.25 mm²
Shielded
Oil-resistant
Flame-retardant
9.5 mm
Grey
500 m
6
12
Yes
21077-500
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 mm2: Fine strand according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
500 m
PAAR-TRONIC-CY-CY(LiYCY-CY) 2x2x0,25 GR
Datasheet 2826548 HELU 21077-500 Data transfer cable 2 x 2 x 0.25 mm² Grey 500 m
User & Safety Instructions 2826548 HELU 21077-500 Data transfer cable 2 x 2 x 0.25 mm² Grey 500 m
The necessary accessories are required to use the article as described.