• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 21101-100 Data transfer cable 2 x 2 x 0.5 mm² Grey 100 m

Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Twisted pair cabling (part 1)
Yes (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 143 kg/km
Product type

Data transfer cable

No. of leads

4 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

2 x 2 x 0.5 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

11.2 mm

Factory colour

Grey

Content

100 m

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

12

Sold per metre

No

Shielded

Yes

Manufacturer part #

21101-100

Insulation material

PVC

Wire ID code

Core identification according to DIN 47100 (paired stranded), colored

Insulation

PVC

Core layout

Cu-strand blank, 0.5 mm2: Fine strand according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Certification marks

EAC

Max. length sold by the metre

100 m

Type

PAAR-TRONIC-CY-CY(LiYCY-CY) 2x2x0,50 GR

Documents & Downloads

Datasheet

Datasheet 2825894 HELU 21101-100 Data transfer cable 2 x 2 x 0.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 2825894 HELU 21101-100 Data transfer cable 2 x 2 x 0.5 mm² Grey 100 m

Description

As a control and signal cable in electronics, measurement and control technology. Interference-free transmission of data signals from peripheral devices to information storage. Excellent connection cable for mixing desks, studio systems, measurement and control technology. Reliable in process control, processing centers and safety systems. These copper-shielded cables are well suited for interference-free data and signal transmission. EMC = electromagnetic compatibility; to optimize the EMC properties, we recommend that copper braid contacts are made on both sides and over a wide area.

This text is machine translated.