
Image similar
Data transfer cable
Li2YCY
8 x
0.22 mm²
Yes (1)
4 x 2 x 0.22 mm²
PVC coating
Low-capacitance
Flame-retardant
incl. graduation (metres)
6.50 mm
Grey
500 m
Wire/wire 2000 V
Wire/shield 1000 V
7.5
12
Yes
No
No
Yes
21113-500
PE
DIN 47100
Blank Cu braid following DIN VDE 0881, suitable for insulation displacement and Termi-Point technology, 7x0.2 mm
Yes
-5 °C
+70 °C
-30 °C
+80 °C
EAC
250 V
21113-500
User & Safety Instructions 3042205 HELU 21113-500 Data transfer cable Li2YCY 4 x 2 x 0.22 mm² Grey 500 m
The necessary accessories are required to use the article as described.