

Data transfer cable
4 x
0.34 mm²
Yes (1)
2 x 2 x 0.34 mm²
Shielded
Flame-retardant
7.5 mm
Grey
100 m
7.5
12
No
Yes
21117-100
PVC
Core identification according to DIN 47100 (paired stranded), colored
PE
Plain copper wire, multi-strand
Yes
-5 °C
70 °C
-30 °C
80 °C
EAC
100 m
PAAR-TRONIC-Li-2YCY 2x2x0,34 GR
User & Safety Instructions 2826069 HELU 21117-100 Data transfer cable 2 x 2 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.