• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 21119-100 Data transfer cable 4 x 2 x 0.34 mm² Grey 100 m

Product type
Data transfer cable
No. of leads
8 x
Cross section (each core)
0.34 mm²
Cable features
Shielded
Flame-retardant
Twisted pair cabling (part 1)
Yes (1)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 95 kg/km
Product type

Data transfer cable

No. of leads

8 x

Cross section (each core)

0.34 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

4 x 2 x 0.34 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

8.6 mm

Factory colour

Grey

Content

100 m

Bend radius (no. of ODs for fixed installation)

7.5

Bend radius (no. of ODs for flexible installation)

12

Sold per metre

No

Shielded

Yes

Manufacturer part #

21119-100

Insulation material

PVC

Wire ID code

Core identification according to DIN 47100 (paired stranded), colored

Insulation

PE

Core layout

Plain copper wire, multi-strand

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

80 °C

Certification marks

EAC

Max. length sold by the metre

100 m

Type

PAAR-TRONIC-Li-2YCY 4x2x0,34 GR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825996 HELU 21119-100 Data transfer cable 4 x 2 x 0.34 mm² Grey 100 m

Description

PE-insulated, pair-stranded data cable for interference-free signal and data transmission over great distances. The twisted pair stranded conductor reduces electrical couplings within the cable, effectively suppressing crosstalk effects. Thanks to high transmission rates, ideal for RS 422 and RS 485 interfaces. Suitable for fixed laying in dry, damp and wet rooms, but not outdoors. EMC = electromagnetic compatibility; to optimize the EMC properties, we recommend that copper braid contacts are made on both sides and over a wide area.

This text is machine translated.