• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 21129-1000 Data transfer cable Li-2YCYv 2 x 2 x 0.22 mm² Black 1000 m

Image similar
Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.22 mm²
Cable features
PVC coating
Low-capacitance
Flame-retardant
incl. graduation (metres)
Shielded
Cable type
Li-2YCYv
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Termi-Point-capability = registered trademark of the company AMP
Product type

Data transfer cable

Cable type

Li-2YCYv

No. of leads

4 x

Cross section (each core)

0.22 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

2 x 2 x 0.22 mm²

Cable features

PVC coating

Low-capacitance

Flame-retardant

incl. graduation (metres)

Shielded

Outside Ø

7.80 mm

Factory colour

Black

Content

1000 m

Test voltage

Wire/wire 2000 V
Wire/shield 1000 V

Bend radius (no. of ODs for fixed installation)

7.5

Bend radius (no. of ODs for flexible installation)

12

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

21129-1000

Insulation material

PE

Wire ID code

DIN 47100

Core layout

Blank Cu braid following DIN VDE 0881, suitable for insulation displacement and Termi-Point technology, 7x0.2 mm

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

EAC

Peak operating voltage

250 V

Type

21129-1000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040229 HELU 21129-1000 Data transfer cable Li-2YCYv 2 x 2 x 0.22 mm² Black 1000 m