
Image similar
Data transfer cable
Li-2YCYv
4 x
0.34 mm²
Yes (1)
2 x 2 x 0.34 mm²
PVC coating
Low-capacitance
Flame-retardant
incl. graduation (metres)
Shielded
8.70 mm
Black
500 m
Wire/wire 2000 V
Wire/shield 1000 V
7.5
12
Yes
No
No
Yes
21135-500
PE
DIN 47100
Blank Cu braid based on DIN VDE 0881, suitable for insulation displacement and Termi-Point technology, 7x0.25 mm
Yes
-5 °C
+70 °C
-30 °C
+80 °C
EAC
250 V
21135-500
User & Safety Instructions 3042193 HELU 21135-500 Data transfer cable Li-2YCYv 2 x 2 x 0.34 mm² Black 500 m
The necessary accessories are required to use the article as described.