
Image similar
Data transfer cable
Li-2YCYv
6 x
0.34 mm²
Yes (1)
3 x 2 x 0.34 mm²
PVC coating
Low-capacitance
Flame-retardant
incl. graduation (metres)
Shielded
9.40 mm
Black
1000 m
Wire/wire 2000 V
Wire/shield 1000 V
7.5
12
Yes
No
No
Yes
21136-1000
PE
DIN 47100
Blank Cu braid based on DIN VDE 0881, suitable for insulation displacement and Termi-Point technology, 7x0.25 mm
Yes
-5 °C
+70 °C
-30 °C
+80 °C
EAC
250 V
21136-1000
User & Safety Instructions 3040047 HELU 21136-1000 Data transfer cable Li-2YCYv 3 x 2 x 0.34 mm² Black 1000 m
The necessary accessories are required to use the article as described.