
Image similar
Data transfer cable
Li-2YCYv
8 x
1 mm²
Yes (1)
4 x 2 x 1 mm²
PVC coating
Low-capacitance
Flame-retardant
incl. graduation (metres)
Shielded
12.00 mm
Black
500 m
Wire/wire 2000 V
Wire/shield 1000 V
7.5
12
Yes
No
No
Yes
21148-500
PE
DIN 47100
Blank Cu braid following DIN VDE 0881, suitable for insulation displacement and Termi-Point technology, 7x0.42mm
Yes
-5 °C
+70 °C
-30 °C
+80 °C
EAC
250 V
21148-500
User & Safety Instructions 3041340 HELU 21148-500 Data transfer cable Li-2YCYv 4 x 2 x 1 mm² Black 500 m
The necessary accessories are required to use the article as described.