• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 21621-500 Drag chain cable M-FLEX 512-PUR UL 4 G 6 mm² Grey 500 m

Image similar
Product type
Drag chain cable
No. of leads
4 G
Cross section (each core)
6 mm²
Cable type
M-FLEX 512-PUR UL
Cross section
4 G 6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Drag chain cable

Cable type

M-FLEX 512-PUR UL

No. of leads

4 G

Cross section (each core)

6 mm²

Cross section

4 G 6 mm²

Outside Ø

12.70 mm

Factory colour

Grey

Content

500 m

Nominal voltage

600 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

21621-500

Insulation material

PP

Wire ID code

Digit coded according to DIN VDE 0293-334

Core layout

Cu-strand blank, fine-wired according to IEC 60228 cl.6

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

21621-500

Documents & Downloads

Datasheet

Datasheet 3040984 HELU 21621-500 Drag chain cable M-FLEX 512-PUR UL 4 G 6 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 3040984 HELU 21621-500 Drag chain cable M-FLEX 512-PUR UL 4 G 6 mm² Grey 500 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.