Image similar
Drag chain cable
M-FLEX 512-C-PUR UL
5 G
0.75 mm²
5 G 0.75 mm²
10.10 mm
Grey
500 m
600 V
3000 V
4
7.5
Yes
No
Yes
Yes
21644-500
PP
Digit coded according to DIN VDE 0293-334
Cu-strand blank, fine-wired according to IEC 60228 cl.6
Yes
-30 °C
+80 °C
-40 °C
+80 °C
21644-500
Datasheet 3041487 HELU 21644-500 Drag chain cable M-FLEX 512-C-PUR UL 5 G 0.75 mm² Grey 500 m
User & Safety Instructions 3041487 HELU 21644-500 Drag chain cable M-FLEX 512-C-PUR UL 5 G 0.75 mm² Grey 500 m
The necessary accessories are required to use the article as described.